XP Power JCA DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-3048
- Mfr. Part No.:
- JCA0212S05
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save €42.30
View bulk pricing optionsSubtotal (1 tube of 16 units)*
€281.84
(exc. VAT)
€346.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €281.84 | €17.615 | - |
| 5 - 9 | €273.38 | €17.086 | €42.30 |
| 10 - 24 | €264.93 | €16.558 | €169.10 |
| 25 - 49 | €256.47 | €16.029 | €634.25 |
| 50 + | €248.03 | €15.502 | €1,690.50 |
*price indicative
- RS Stock No.:
- 167-3048
- Mfr. Part No.:
- JCA0212S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Series | JCA | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 10mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 74% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Series JCA | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 10mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 74% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCA 2/3 Series of DC-DC Converters
The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0 x 0.8 metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.
2/3 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
XP Power Isolated DC-DC Converters
Related links
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter -5 V/ 400 mA 9V Input 4 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
