XP Power JCA DC/DC Converter, 5V dc/ 800 mA, 18V dc Input, 9V Input 8 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-3073
Mfr. Part No.:
JCA1012D01
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

800mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

8W

Package Type

DIP

Standards/Approvals

No

Series

JCA

Length

25.4mm

Width

20.3mm

Depth

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - JCA Series of 10 W Isolated DC-DC Converters


The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a compact 1.0” x 0.8” metal package, has a 2:1 input range and has been fully UL and TUV approved.

10 W, isolated DC-DC converters

Compact metal 1.0” x 0.8” package

2:1 input range

1500 VDC input to output with basic insulation

500 VDC input to case, 500 VDC output to case

Single and dual output

High efficiency up to 85%

-40 °C to +100 °C Operating temperature

Board mount

Industry standard pin out

UL and TUV approved

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy