Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-6069
- Mfr. Part No.:
- MEA1D1512SC
- Manufacturer:
- Murata Power Solutions
Add 5 more to save €18.80
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€125.15
(exc. VAT)
€153.93
(inc. VAT)
- 1 unit(s) shipping from 20 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €125.15 | €5.006 | - |
| 5 - 9 | €121.39 | €4.856 | €18.80 |
| 10 - 24 | €117.63 | €4.705 | €75.20 |
| 25 - 49 | €113.88 | €4.555 | €281.75 |
| 50 + | €110.13 | €4.405 | €751.00 |
*price indicative
- RS Stock No.:
- 167-6069
- Mfr. Part No.:
- MEA1D1512SC
- Manufacturer:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 13.5V | |
| Maximum Input Voltage | 16.5V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 4028000h | |
| Ripple and Noise | 20mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | MEA1 | |
| Standards/Approvals | RoHS | |
| Weight | 2.3g | |
| Depth | 10.15mm | |
| Width | 6mm | |
| Length | 19.65mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 13.5V | ||
Maximum Input Voltage 16.5V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 4028000h | ||
Ripple and Noise 20mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series MEA1 | ||
Standards/Approvals RoHS | ||
Weight 2.3g | ||
Depth 10.15mm | ||
Width 6mm | ||
Length 19.65mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87.5% | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions MEA1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 16.5V Input Through Hole 85 °C
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEA1 DC/DC Converter -5 V/ 42 mA 24V dc Input 1 W 85 °C Max
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
