Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 mA Output
- RS Stock No.:
- 167-6086
- Mfr. Part No.:
- MEA1D1212DC
- Manufacturer:
- Murata Power Solutions
Get a bulk buy discount
Add 5 more to save €17.90
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€120.35
(exc. VAT)
€148.03
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €120.35 | €4.814 | - |
| 5 - 9 | €116.77 | €4.671 | €17.90 |
| 10 - 24 | €113.14 | €4.526 | €72.10 |
| 25 - 49 | €109.52 | €4.381 | €270.75 |
| 50 + | €105.93 | €4.237 | €721.00 |
*price indicative
- RS Stock No.:
- 167-6086
- Mfr. Part No.:
- MEA1D1212DC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V dc | |
| Output Current | 42mA | |
| Depth | 7mm | |
| Length | 19.7mm | |
| Series | MEA1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 12V dc | ||
Output Current 42mA | ||
Depth 7mm | ||
Length 19.7mm | ||
Series MEA1 | ||
- COO (Country of Origin):
- CN
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series
1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.
Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Murata Power Solutions - DIP
Note
Power derates above 85°C
Approvals
cULus
Standards
UL 60950
Related links
- Murata Power Solutions MEA1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMJ DC/DC Converter 10.8V dc Input, +60 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMA DC/DC Converter 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
