Artesyn AYA DC-DC Converter, 3.3V dc/ 400mA Output, 4.5 → 10 V dc Input, 1.3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 174-3380
- Mfr. Part No.:
- AYA00F05-L
- Manufacturer:
- Artesyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3380
- Mfr. Part No.:
- AYA00F05-L
- Manufacturer:
- Artesyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 10 V dc | |
| Power Rating | 1.3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Length | 14mm | |
| Width | 14mm | |
| Series | AYA | |
| Load Regulation | 0.01 | |
| Standards Met | CE Certified, cUL/UL 60950-1, UL/cUL/IEC/EN 60950-1 | |
| Efficiency | 79% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 10 V dc | ||
Power Rating 1.3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Length 14mm | ||
Width 14mm | ||
Series AYA | ||
Load Regulation 0.01 | ||
Standards Met CE Certified, cUL/UL 60950-1, UL/cUL/IEC/EN 60950-1 | ||
Efficiency 79% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
The Artesyn Embedded Technologies has series of AYA 1. 3W isolated DC-DC converter through hole, input voltage of 4. 5V to 10V dc and output voltage of 3. 3V dc.
Efficiency up to 87%
I/O-isolation 1500 Vdc
Wide 2: 1 input range
Operating temperature range: -40 °C to +85 °C
I/O-isolation 1500 Vdc
Wide 2: 1 input range
Operating temperature range: -40 °C to +85 °C
Related links
- Artesyn AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Artesyn AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Artesyn AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDL 2 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- Artesyn Embedded Technologies AYA DC-DC Converter 4.5 → 10 V dc Input Through
- Artesyn Embedded Technologies AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
