MEAN WELL DDR-15 DC/DC Converter, 24V dc/ 4.5 A, 75V dc Input, 18V dc Input, DIN Rail, 15 W, 85 °C Max Temp 40 °C Min
- RS Stock No.:
- 175-7772
- Distrelec Article No.:
- 301-34-123
- Mfr. Part No.:
- DDR-15L-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 175-7772
- Distrelec Article No.:
- 301-34-123
- Mfr. Part No.:
- DDR-15L-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 4.5A | |
| Mount Type | DIN Rail | |
| MTBF | 907kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6 → 28 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Number of Pins | 4 | |
| Maximum Output Power | 15W | |
| Depth | 54.5mm | |
| Width | 17.5mm | |
| Length | 9mm | |
| Series | DDR-15 | |
| Weight | 68g | |
| Standards/Approvals | IEC 62368-1 (LVD), UL508 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 4.5A | ||
Mount Type DIN Rail | ||
MTBF 907kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6 → 28 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Number of Pins 4 | ||
Maximum Output Power 15W | ||
Depth 54.5mm | ||
Width 17.5mm | ||
Length 9mm | ||
Series DDR-15 | ||
Weight 68g | ||
Standards/Approvals IEC 62368-1 (LVD), UL508 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- CN
width only 17.5mm (1SU)
4:1 ultra wide input range
-40∼+85 DEG C wide working temperature
No minimum load required
DC output adjustable (+/- 10%)
cooling by free air convection
can be installed on DIN rail TS-35/7.5 or 15 input reverse polarity/ input under voltage protection
4KVdc I/O isolation(Reinforced isolation)
3YR Warranty
Application
industrial control system
factory automation
electro mechanical
wireless network
telecom or datacom system
DC-DC Ultra slim Industrial DIN rail converter, Input 18-75Vdc, Single Output 2.4Vdc at 0.63A
Note
Available on EPLAN.
Related links
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input DIN Rail 85 °C Max Temp -40 °C Min
- MEAN WELL DDR-15 DC/DC Converter 75V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-15 DC/DC Converter 75V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail 4-Pin
