TRACO POWER THN 20WI DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0656
- Mfr. Part No.:
- THN 20-2411WI-A1
- Manufacturer:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 183-0656
- Mfr. Part No.:
- THN 20-2411WI-A1
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | ±20 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 20W | |
| Depth | 9.9mm | |
| Series | THN 20WI | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range ±20 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 20W | ||
Depth 9.9mm | ||
Series THN 20WI | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 75mVp-p Typical Output Ripple and Noise, 89% Efficiency - THN 20WI Series - THN 20-2411WI-A1
To deliver the precise power level your electric circuit needs, install this DC-DC converter from Traco Power. It adjusts an input voltage range of 9 to 36 V DC, stepping it down to a safe output of 5V DC. An isolation voltage of up to 1.6kV DC is on hand to separate the input and output sides, helping to cut the risk of electrical hazards. Shielded metal casing with an isolated baseplate protects the signal from disturbances like EMI and static noise. For flexibility, you can switch the device on and off remotely.
Features & Benefits
• Withstands demanding settings thanks to an operating temperature range of -40°C to +85°C
• Typical output ripple and noise of 75mVp-p means minimal electrical disturbance
• Capable of no-load operation for ease of conversion
Applications
• Entertainment systems
• Lighting fixtures
• Automotive engineering
Will I need a heat sink with this converter?
As it runs at 89% efficiency, the converter keeps its cool, so you won't need a heat sink or fan.
What power capacity does the unit have?
It has a power rating of 20W, so it can handle the rigours of your heavy-duty equipment.
Related links
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB, 91 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 20WI DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 20WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
