TRACO POWER THN 20WI DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€55.18

(exc. VAT)

€67.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€55.18
5 - 9€53.52
10 - 24€51.86
25 - 49€49.64
50 +€47.45

*price indicative

Packaging Options:
RS Stock No.:
183-0734
Distrelec Article No.:
303-73-470
Mfr. Part No.:
THN 20-2411WI-A1
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

1

Output Voltage Adjustment Range

±20 %

Isolation Voltage

1.6kV dc

Maximum Output Power

20W

Package Type

Encapsulated

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Series

THN 20WI

Standards/Approvals

No

Efficiency

89%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 75mVp-p Typical Output Ripple and Noise, 89% Efficiency - THN 20WI Series - THN 20-2411WI-A1


To deliver the precise power level your electric circuit needs, install this DC-DC converter from Traco Power. It adjusts an input voltage range of 9 to 36 V DC, stepping it down to a safe output of 5V DC. An isolation voltage of up to 1.6kV DC is on hand to separate the input and output sides, helping to cut the risk of electrical hazards. Shielded metal casing with an isolated baseplate protects the signal from disturbances like EMI and static noise. For flexibility, you can switch the device on and off remotely.

Features & Benefits


• Withstands demanding settings thanks to an operating temperature range of -40°C to +85°C

• Typical output ripple and noise of 75mVp-p means minimal electrical disturbance

• Capable of no-load operation for ease of conversion

Applications


• Entertainment systems

• Lighting fixtures

• Automotive engineering

Will I need a heat sink with this converter?


As it runs at 89% efficiency, the converter keeps its cool, so you won't need a heat sink or fan.

What power capacity does the unit have?


It has a power rating of 20W, so it can handle the rigours of your heavy-duty equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy