XP Power ITP DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save €32.75

View bulk pricing options

Subtotal (1 tube of 15 units)*

€218.34

(exc. VAT)

€268.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€218.34€14.556-
5 - 9€211.79€14.119€32.75
10 - 24€205.24€13.683€131.00
25 - 49€198.69€13.246€491.25
50 +€192.14€12.809€1,310.00

*price indicative

RS Stock No.:
183-3907
Mfr. Part No.:
ITP0324S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

950000h

Isolation Voltage

1.6kV dc

Package Type

SIP-6

Maximum Output Power

3W

Depth

11.7mm

Standards/Approvals

No

Width

10.1mm

Series

ITP

Length

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

82%

COO (Country of Origin):
TW
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.

ITP Series Regulated single & dual outputs

Wide 4:1 input range

Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC

Compact SIP6 package

1.6kVDC input/output isolation

High efficiency up to 84%

Short-circuit protection

Remote On/Off (single output versions only)

-40°C to +75°C operating temperature

Full power to +70°C

MTBF >0.95 Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy