XP Power ITP DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-3909
Mfr. Part No.:
ITP0324S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

950000h

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP-6

Series

ITP

Length

17mm

Standards/Approvals

No

Depth

11.7mm

Width

10.1mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.

ITP Series Regulated single & dual outputs

Wide 4:1 input range

Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC

Compact SIP6 package

1.6kVDC input/output isolation

High efficiency up to 84%

Short-circuit protection

Remote On/Off (single output versions only)

-40°C to +75°C operating temperature

Full power to +70°C

MTBF >0.95 Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy