XP Power ITP DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +75°C Max Temp -40°C
- RS Stock No.:
- 183-4032
- Mfr. Part No.:
- ITP0324D15
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€15.59
(exc. VAT)
€19.18
(inc. VAT)
Units | Per unit |
1 - 4 | €15.59 |
5 - 9 | €15.12 |
10 - 24 | €14.65 |
25 - 49 | €14.18 |
50 + | €13.72 |
- RS Stock No.:
- 183-4032
- Mfr. Part No.:
- ITP0324D15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.
ITP Series Regulated single & dual outputs
Wide 4:1 input range
Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
Compact SIP6 package
1.6kVDC input/output isolation
High efficiency up to 84%
Short-circuit protection
Remote On/Off (single output versions only)
-40°C to +75°C operating temperature
Full power to +70°C
MTBF >0.95 Mhrs
3 year warranty
Wide 4:1 input range
Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
Compact SIP6 package
1.6kVDC input/output isolation
High efficiency up to 84%
Short-circuit protection
Remote On/Off (single output versions only)
-40°C to +75°C operating temperature
Full power to +70°C
MTBF >0.95 Mhrs
3 year warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1.6kV dc |
Depth | 11.7mm |
Width | 10.1mm |
Length | 17mm |
Series | ITP |
Load Regulation | ±1% |
Standards Met | EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, UL/IEC/EN/60950-1, 62368-1 |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Efficiency | 84% |