XP Power DTJ20 DC/DC Converter, 5V dc/, 36V dc Input 4 A, 9V Input, DIN Rail, 100 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€58.62

(exc. VAT)

€72.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€58.62-
5 - 9€56.863%
10 - 24€55.115%
25 - 49€53.358%
50 +€51.5911%

*price indicative

RS Stock No.:
193-5888
Distrelec Article No.:
301-83-425
Mfr. Part No.:
DTJ2024S05-D
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

4A

Mount Type

DIN Rail

Number of Outputs

1

MTBF

380000h

Isolation Voltage

3kV dc

Number of Pins

6

Input Ratio

1:6

Maximum Output Power

20W

Series

DTJ20

Length

76.2mm

Depth

19.4mm

Standards/Approvals

No

Width

31.4mm

Efficiency

88%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.

Regulated single & dual outputs from 3.3V to 48VDC

Wide 4:1 input range

Chassis mount with optional DIN rail clip

Remote On/Off & voltage trim function

3kVDC isolation

-40 °C to +100°C operating temperature

Full power to 80°C

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy