TRACO POWER TMR 3WI DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€242.43

(exc. VAT)

€298.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€242.43€24.243-
5 - 9€235.17€23.5172%
10 - 24€227.90€22.795%
25 - 49€218.18€21.81810%
50 +€208.48€20.84814%

*price indicative

RS Stock No.:
200-8404
Mfr. Part No.:
TMR 3-1211WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

3400000h

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

3W

Series

TMR 3WI

Width

9.1mm

Weight

4.8g

Depth

11.2mm

Length

21.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.78%

COO (Country of Origin):
TW
The Traco TMR 3-1211WI is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Altitude operation is below 12000m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy