TRACO POWER TMDC 40H DC/DC Converter, 12V dc/, 160V dc Input 1.67 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0070
- Distrelec Article No.:
- 302-24-873
- Mfr. Part No.:
- TMDC 40-7222H
- Manufacturer:
- TRACO POWER
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€91.90
(exc. VAT)
€113.04
(inc. VAT)
- Plus 7 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.90 | - |
| 5 - 9 | €89.14 | 3% |
| 10 - 24 | €86.41 | 5% |
| 25 - 49 | €82.72 | 9% |
| 50 + | €79.04 | 13% |
*price indicative
- RS Stock No.:
- 201-0070
- Distrelec Article No.:
- 302-24-873
- Mfr. Part No.:
- TMDC 40-7222H
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 80V | |
| Output Current 1 | 1.67A | |
| Output Current 2 | 1.67A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Chassis Mount | |
| MTBF | 580000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 40W | |
| Package Type | Encapsulated | |
| Depth | 25.6mm | |
| Length | 112mm | |
| Weight | 162g | |
| Standards/Approvals | No | |
| Series | TMDC 40H | |
| Width | 63.8mm | |
| Efficiency | 0.89% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 80V | ||
Output Current 1 1.67A | ||
Output Current 2 1.67A | ||
Output Voltage 2 -12V dc | ||
Mount Type Chassis Mount | ||
MTBF 580000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Input Ratio 2:1 | ||
Maximum Output Power 40W | ||
Package Type Encapsulated | ||
Depth 25.6mm | ||
Length 112mm | ||
Weight 162g | ||
Standards/Approvals No | ||
Series TMDC 40H | ||
Width 63.8mm | ||
Efficiency 0.89% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1.67 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 3.33 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1.33 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 2.67 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 8 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 85 °C Max Temp -40 °C Min
