TRACO POWER TMDC 60H DC/DC Converter, 12V dc/, 160V dc Input 2.5 A, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0079
- Distrelec Article No.:
- 302-24-881
- Mfr. Part No.:
- TMDC 60-7222H
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
€100.50
(exc. VAT)
€123.62
(inc. VAT)
- Shipping from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | €100.50 |
*price indicative
- RS Stock No.:
- 201-0079
- Distrelec Article No.:
- 302-24-881
- Mfr. Part No.:
- TMDC 60-7222H
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 80V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | -12V dc | |
| MTBF | 218000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Package Type | Encapsulated | |
| Maximum Output Power | 60W | |
| Width | 67.8mm | |
| Weight | 300g | |
| Depth | 38mm | |
| Length | 112mm | |
| Series | TMDC 60H | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 0.88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 80V | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 -12V dc | ||
MTBF 218000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Package Type Encapsulated | ||
Maximum Output Power 60W | ||
Width 67.8mm | ||
Weight 300g | ||
Depth 38mm | ||
Length 112mm | ||
Series TMDC 60H | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Efficiency 0.88% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 12 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 4 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1.67 A Chassis Mount, 75 °C Max Temp -40 °C Min
