TDK-Lambda DPX15W DC/DC Converter, 5V dc/ 3 A, 48V dc Input, 48V dc Input, DIN Rail 15 W, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€135.72

(exc. VAT)

€166.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€135.72
5 - 9€131.63
10 - 24€127.57
25 - 49€123.50
50 +€119.43

*price indicative

RS Stock No.:
204-0461
Mfr. Part No.:
DPX15-48WS05
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

48V dc

Maximum Input Voltage

48V dc

Output Current 1

3A

Mount Type

DIN Rail

Number of Outputs

1

MTBF

147200h

Ripple and Noise

50mV

Isolation Voltage

1.6kV

Maximum Output Power

15W

Length

125mm

Depth

125mm

Weight

147.5g

Series

DPX15W

Width

25.4mm

Standards/Approvals

CE

Efficiency

0.86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The TDK-Lambda DPX DIN rail mount DC-DC converters are ideal for generating additional, isolated and regulated voltages from the common used 24Vdc DIN rail bus. Fully protected and with Class B EMC performance, the DPX is available with single, dual or triple output models and power levels from 15 to 60W. All commonly requested voltages are covered by the series, and the units will operate from 12V, 24V or 48V nominal dc inputs with either 2:1 or 4:1 ranges.

Meet EN55022 Class B

Input fuse protection

Input reverse polarity protection

Input in-rush current protection

Overload and short circuit protection

Over voltage protection

Reliable Snap-On for DIN rail TS-35/7.5 or TS-35/15

I/O-isolation 1600 VDC

Output DC-OK indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy