TDK-Lambda PXG-M DC/DC Converter, 5V dc/ 3 A, 48V dc Input, 18V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-1819
Distrelec Article No.:
302-39-388
Mfr. Part No.:
PXG-M15-48WS05
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

48V dc

Output Current 1

3A

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

Ripple and Noise

50mV

Isolation Voltage

5kV

Number of Pins

6

Maximum Output Power

20W

Series

PXG-M

Depth

25.4mm

Width

40.6mm

Weight

24g

Standards/Approvals

UL62368-1, RoHS, IEC62368-1, IEC60601-1, EN62368-1, EN60601-1, CSA62368-1, CSA60601-1, CE / UKCA Mark, ANSI/AAMI ES60601-1

Minimum Operating Temperature

-40°C

Efficiency

89.5%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.

Less Board Area Needed

Suitable For Medical and Industrial Applications

High Input to Output Isolation

Longer Battery Life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy