TDK FS1406 DC/DC Converter, 600mV/ 6 A, 16V dc Input, 4.5V dc, Surface, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 210-8771
- Mfr. Part No.:
- FS1406-0600-AS
- Manufacturer:
- TDK
Subtotal (1 reel of 250 units)*
€1,610.45
(exc. VAT)
€1,980.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,610.45 | €6.442 |
*price indicative
- RS Stock No.:
- 210-8771
- Mfr. Part No.:
- FS1406-0600-AS
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 600mV | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 16V dc | |
| Mount Type | Surface | |
| Ripple and Noise | 12mV | |
| Output Voltage Adjustment Range | 3.3 V | |
| Output Current 1 | 6A | |
| Standards/Approvals | REACH, RoHS 6 | |
| Depth | 1.5mm | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Series | FS1406 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type DC/DC Converter | ||
Output Voltage 1 600mV | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 16V dc | ||
Mount Type Surface | ||
Ripple and Noise 12mV | ||
Output Voltage Adjustment Range 3.3 V | ||
Output Current 1 6A | ||
Standards/Approvals REACH, RoHS 6 | ||
Depth 1.5mm | ||
Width 3.3mm | ||
Length 3.3mm | ||
Series FS1406 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The TDK FS1406 is an easy-to-use, fully integrated and highly efficient micro-point-of -load (μPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies.
It has a small size 3.3mm x 3.3mm x 1.5mm
It has continuous 6A load capability
It supports plug and play and no external compensation is required
Programmable operation using the I2C serial bus(fast mode and fast mode plus)
It has a wide input voltage range of 4.5V to 16V
Adjustable output voltage of 0.6 to 2.5V, ±0.5% initial accuracy
Enabled input, programmable under-voltage lock-out (UVLO) circuit
Related links
- TDK FS1406 DC/DC Converter 16V dc Input Surface, 125 °C Max Temp -40 °C Min Temp
- TDK FS1404 DC/DC Converter 16V dc Input Surface, 125 °C Max Temp -40 °C Min Temp
- TDK FS1403 DC/DC Converter 16V dc Input 3 A Surface, 125 °C Max Temp -40 °C Min Temp
- Recom RPL DC/DC Converter 5.2V/ 3 A 125 °C Max Temp -40 °C Min Temp
- Recom RPX DC/DC Converter 36V dc Input 1 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX DC/DC Converter 36V dc Input 1.5 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- TDK-Lambda PXG-M DC/DC Converter 9 V dc/ 4 A 9V Input 20 W 125 °C Max Temp -40 °C Min
- Vishay Single Layer Ceramic Capacitor 470 pF 760V dc ±20 % Y5U Dielectric Surface 125 °C Max Op. Temp.
