XP Power ITU03 DC/DC Converter, 15V dc/ 100 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4186
- Mfr. Part No.:
- ITU0312D15
- Manufacturer:
- XP Power
Add 5 more to save €70.50
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€470.03
(exc. VAT)
€578.14
(inc. VAT)
- Shipping from 22 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €470.03 | €15.668 | - |
| 5 - 9 | €455.93 | €15.198 | €70.50 |
| 10 - 24 | €441.83 | €14.728 | €282.00 |
| 25 - 49 | €427.73 | €14.258 | €1,057.50 |
| 50 + | €413.63 | €13.788 | €2,820.00 |
*price indicative
- RS Stock No.:
- 213-4186
- Mfr. Part No.:
- ITU0312D15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 820kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/18 V | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 8.1mm | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Series | ITU03 | |
| Weight | 3.6g | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 820kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/18 V | ||
Isolation Voltage 1.6kV | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 8.1mm | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Series ITU03 | ||
Weight 3.6g | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
