XP Power ITU03 DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.42

(exc. VAT)

€21.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.42
5 - 9€16.90
10 - 24€16.38
25 - 49€15.85
50 +€15.34

*price indicative

RS Stock No.:
213-4197
Distrelec Article No.:
301-85-927
Mfr. Part No.:
ITU0324D12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

820kH

Output Voltage Adjustment Range

9/36 V

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.6kV

Package Type

DIP

Maximum Output Power

3W

Width

14mm

Series

ITU03

Standards/Approvals

No

Weight

3.6g

Length

14mm

Depth

8.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

0.83%

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 83 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy