XP Power ITU03 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 213-4200
- Distrelec Article No.:
- 301-85-928
- Mfr. Part No.:
- ITU0324D15
- Manufacturer:
- XP Power
Add 5 more to save €2.45
View bulk pricing optionsSubtotal (1 unit)*
€16.02
(exc. VAT)
€19.70
(inc. VAT)
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.02 | - |
| 5 - 9 | €15.53 | €2.45 |
| 10 - 24 | €15.07 | €9.50 |
| 25 - 49 | €14.58 | €36.00 |
| 50 + | €14.10 | €96.00 |
*price indicative
- RS Stock No.:
- 213-4200
- Distrelec Article No.:
- 301-85-928
- Mfr. Part No.:
- ITU0324D15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 820kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Series | ITU03 | |
| Weight | 3.6g | |
| Depth | 8.1mm | |
| Width | 14mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.84% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 820kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 1.6kV | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Series ITU03 | ||
Weight 3.6g | ||
Depth 8.1mm | ||
Width 14mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.84% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
