XP Power HRL30 DC/DC Converter, 1500V dc/, 24V dc Input 20 mA, 24V dc Input, 30 W, Through Hole, 70 °C Max Temp -40 °C
- RS Stock No.:
- 226-9036
- Mfr. Part No.:
- HRL3024S1K5N
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€788.77
(exc. VAT)
€970.19
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €788.77 |
*price indicative
- RS Stock No.:
- 226-9036
- Mfr. Part No.:
- HRL3024S1K5N
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 1500V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1mH | |
| Ripple and Noise | 0.05% | |
| Number of Pins | 14 | |
| Output Current 1 | 20mA | |
| Maximum Output Power | 30W | |
| Series | HRL30 | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Weight | 120g | |
| Standards/Approvals | 60950, EN 62368, UL IEC, CSA, UL | |
| Efficiency | 0.85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 1500V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1mH | ||
Ripple and Noise 0.05% | ||
Number of Pins 14 | ||
Output Current 1 20mA | ||
Maximum Output Power 30W | ||
Series HRL30 | ||
Length 76.2mm | ||
Width 50.8mm | ||
Weight 120g | ||
Standards/Approvals 60950, EN 62368, UL IEC, CSA, UL | ||
Efficiency 0.85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- VN
The XP Power, HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high voltage applications.
Output voltage & current regulated
0 to 100% programmable output & current
Voltage & current monitor outputs
Operating temperature: -40°C to +70°C
Short circuit, Arc, and overload protections
On-board +5V reference
Efficiency >80%
Low ripple <0.05%
Premier thermal performance
UL 60950 and 62368 approved
Related links
- XP Power HRL30 DC/DC Converter 24V dc Input 20 mA 30 W 70 °C Max Temp -40 °C
- XP Power HRL30 DC/DC Converter 24V dc Input 15 mA 30 W 70 °C Max Temp -40 °C
- XP Power HRL30 DC/DC Converter 30V dc Input 300 mA 30 W 70 °C Max Temp -40 °C Min
- XP Power HRL30 DC/DC Converter 30V dc Input 300 mA 30 W 70 °C Max Temp -40 °C Min
- XP Power HRL30 DC/DC Converter 30V dc Input 150 mA 30 W 70 °C Max Temp -40 °C Min
- XP Power JVA40 DC/DC Converter 1500V dc Input Rail
- XP Power IW DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IL DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
