TRACO POWER THR 40WI Isolated DC-DC Converter, 12V dc/ 3.33 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- RS Stock No.:
- 249-5541
- Mfr. Part No.:
- THR 40-7212WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€927.96
(exc. VAT)
€1,141.39
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 40 | €92.796 | €927.96 |
| 50 - 90 | €90.011 | €900.11 |
| 100 - 240 | €87.228 | €872.28 |
| 250 - 490 | €83.517 | €835.17 |
| 500 + | €79.804 | €798.04 |
*price indicative
- RS Stock No.:
- 249-5541
- Mfr. Part No.:
- THR 40-7212WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 3.33A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 900000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 5 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 40W | |
| Series | THR 40WI | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 3.33A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 900000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 5 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 40W | ||
Series THR 40WI | ||
Depth 11mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER the THR 40WI is 40 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. High efficiencies up to 90% allow safe operation from –40°C to +70°C (with derating).
Reinforced I/O-isolation 3000 VAC
Shock and vibration resistance according to EN 61373
Wide 4:1 input voltage range: 36-160 VDC
High efficiency up to 90%
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C Min
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
