TRACO POWER THR 40WI Isolated DC-DC Converter, 54V dc/ 741 mA, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- RS Stock No.:
- 249-5546
- Mfr. Part No.:
- THR 40-72154WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€969.34
(exc. VAT)
€1,192.29
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | €96.934 | €969.34 | - |
| 50 - 90 | €94.027 | €940.27 | 2% |
| 100 - 240 | €91.118 | €911.18 | 5% |
| 250 - 490 | €87.241 | €872.41 | 9% |
| 500 + | €83.362 | €833.62 | 14% |
*price indicative
- RS Stock No.:
- 249-5546
- Mfr. Part No.:
- THR 40-72154WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 54V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 741mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 900000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 5 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 1 in | |
| Depth | 50.8mm | |
| Series | THR 40WI | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 54V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 741mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 900000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 5 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type 2 x 1 in | ||
Depth 50.8mm | ||
Series THR 40WI | ||
Width 11mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 40WI Series Isolated DC-DC Converter, 36 → 160 V DC Input, PCB Mount - THR 40-72154WI
This TRACOPOWER isolated DC-DC converter comes with an impressive isolation voltage of 3000 V DC, making it ideal for various industrial applications. With a power rating of 40 W, this converter offers precise, regulated output voltages and a wide input voltage range to ensure safe and efficient operation.
Features & Benefits
• Reinforced insulation for increased safety
• Wide input voltage range of 36-160 V DC
• High efficiency up to 90%
• Protection against overload, overvoltage, and short circuit
• Compact design for easy PCB mounting
Applications
• Industrial automation
• Transportation systems
• Instrumentation equipment
Can it handle a wide range of input voltages?
Yes, it is isolated DC-DC Converter has a wide input voltage range of 36-160 V DC.
Will it provide protection against overloading?
Yes, this converter is equipped with protection against overload, ensuring safe operation.
Is it suitable for transportation applications?
Yes, it is ideal for use in transportation systems due to its durable design and high efficiency.
Can it be easily mounted on a PCB?
Yes, the mounting style of this converter is PCB, making it simple to install in various applications.
Is it efficient in maintaining regulated output voltages?
With high efficiencies up to 90%, this converter ensures precise and stable output voltage performance.
Related links
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- MEAN WELL RQB40W12 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C Min
