TRACO POWER THR 40WI Isolated DC-DC Converter, 24V dc/ 1.67 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- RS Stock No.:
- 249-5548
- Mfr. Part No.:
- THR 40-7215WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€800.58
(exc. VAT)
€984.71
(inc. VAT)
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | €80.058 | €800.58 | - |
| 50 - 90 | €77.655 | €776.55 | 3% |
| 100 - 240 | €75.254 | €752.54 | 6% |
| 250 - 490 | €72.052 | €720.52 | 10% |
| 500 + | €68.849 | €688.49 | 14% |
*price indicative
- RS Stock No.:
- 249-5548
- Mfr. Part No.:
- THR 40-7215WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 900000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 5 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Series | THR 40WI | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 900000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 5 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Series THR 40WI | ||
Standards/Approvals No | ||
Depth 11mm | ||
Length 50.8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 40WI Series Isolated DC-DC Converter, 36-160V DC Input Voltage Range, 40W Power Rating - THR 40-7215WI
This isolated DC-DC converter provides dependable voltage conversion ideal for industrial settings. It converts a broad input voltage range of 36-160VDC into a consistent 24VDC output, ensuring efficiency across various electronic applications. Designed for PCB mounting, it offers a compact solution for automation, electrical, and mechanical sectors.
Features & Benefits
• Reinforced isolation safeguards circuits from voltage spikes
• High efficiency maximises power utilisation up to 90%
• Wide input voltage range accommodates different power sources
• Load regulation ensures stable output despite variations
• Shock and vibration resistance boosts reliability in harsh environments
• Safety certifications comply with industry standards for multimedia equipment
Applications
• Utilised in industrial automation for process control systems
• Suitable for powering measurement instruments in laboratory environments
• Employed in transportation systems for dependable energy supply
• Ideal for embedded systems that require isolated power
• Used in communication equipment for electrical isolation
How it can be ensure optimal performance during installation?
Ensure proper connections and consider the operating temperature range of -40 to +70°C.
What is the expected lifespan of this type of converter?
The expected lifespan is greatly increased due to its robust design, estimated at approximately 900,000 hours in benign conditions.
Can it be used in conjunction with other power supplies?
Yes, it can integrate smoothly with various power supply systems that meet the input specifications.
What voltage adjustment capabilities does it offer?
It provides output voltage adjustment within a range of -15% to +5% for specific models.
How does it handle overload conditions?
It includes continuous short circuit protection with automatic recovery to maintain safety and functionality.
Related links
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C Min
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
