TRACOPOWER TEN 10WIRH Isolated DC-DC Converter, 15V dc/ 333 mA, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40

Bulk discount available

Subtotal (1 unit)*

€46.86

(exc. VAT)

€57.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.86
5 - 9€45.45
10 - 24€44.06
25 - 49€42.17
50 +€40.31

*price indicative

RS Stock No.:
249-7271
Distrelec Article No.:
302-64-281
Mfr. Part No.:
TEN 10-11023WIRH
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

333mA

Output Current 2

-333mA

Mount Type

PCB

Output Voltage 2

15V dc

Input Ratio

4:1

MTBF

1648000h

Number of Outputs

5

Isolation Voltage

3kV dc

Number of Pins

10

Maximum Output Power

10W

Package Type

DIP-24

Length

31.8mm

Standards/Approvals

No

Series

TEN 10WIRH

Depth

10.6mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

75°C

RoHS Status: Exempt

The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 10 watts.

Operate at ambient temperatures between -40°C and +75°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links