TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 5.1V dc/ 8 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40 °C
- RS Stock No.:
- 249-7306
- Mfr. Part No.:
- TEN 40-11011WIRH
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €126.95
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€846.23
(exc. VAT)
€1,040.86
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €846.23 | €84.623 | - |
| 5 - 9 | €820.84 | €82.084 | €126.95 |
| 10 - 24 | €795.45 | €79.545 | €507.80 |
| 25 - 49 | €770.07 | €77.007 | €1,904.00 |
| 50 + | €744.68 | €74.468 | €5,077.50 |
*price indicative
- RS Stock No.:
- 249-7306
- Mfr. Part No.:
- TEN 40-11011WIRH
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 8A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 1253000h | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 40WIRH | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5.1V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 8A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 1253000h | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type Encapsulated | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 40WIRH | ||
Maximum Operating Temperature 70°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 40 watts.
Operate at ambient temperatures between -40°C and +70°C without derating
3000 Vac i/o isolation (reinforced)
Remote on/off function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
