TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 24V dc/ 1.666 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40
- RS Stock No.:
- 249-7313
- Mfr. Part No.:
- TEN 40-11015WIRH
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€832.65
(exc. VAT)
€1,024.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €832.65 | €83.265 |
| 5 - 9 | €807.68 | €80.768 |
| 10 - 24 | €782.70 | €78.27 |
| 25 - 49 | €749.39 | €74.939 |
| 50 + | €716.09 | €71.609 |
*price indicative
- RS Stock No.:
- 249-7313
- Mfr. Part No.:
- TEN 40-11015WIRH
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.666A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1253000h | |
| Output Voltage Adjustment Range | 21.6/28.8 V dc | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Series | TEN 40WIRH | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.666A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1253000h | ||
Output Voltage Adjustment Range 21.6/28.8 V dc | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type Encapsulated | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Series TEN 40WIRH | ||
Width 25.4mm | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 40W - TEN 40-11015WIRH
This isolated DC-DC converter is designed for railway applications with a 24V DC output and a wide input voltage range of 36 to 160V DC. The compact size of 50.8mm x 25.4mm x 10.2mm ensures reliable performance in space-critical environments.
Features & Benefits
• 40W power rating supports various electrical loads
• 89% efficiency maximises energy utilisation
• 3000V AC isolation ensures safety in sensitive applications
• Adjustable output voltage provides operational flexibility
Applications
• Ideal for railway systems requiring stable power
• Can be used for telecommunications infrastructure for DC power
Can it operate in extreme temperature conditions?
Yes, it functions effectively from -40°C to +70°C.
Can it protect against overcurrent situations?
Yes, it includes short-circuit protection and current limitation.
Related links
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
