TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 12V dc/ 1.666 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40
- RS Stock No.:
- 249-7315
- Mfr. Part No.:
- TEN 40-11022WIRH
- Manufacturer:
- TRACO POWER
Subtotal (1 tube of 10 units)*
€729.40
(exc. VAT)
€897.16
(inc. VAT)
- Shipping from 03 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €729.40 | €72.94 |
| 5 - 9 | €707.52 | €70.752 |
| 10 - 24 | €685.64 | €68.564 |
| 25 - 49 | €656.47 | €65.647 |
| 50 + | €627.28 | €62.728 |
*price indicative
- RS Stock No.:
- 249-7315
- Mfr. Part No.:
- TEN 40-11022WIRH
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.666A | |
| Output Current 2 | -1666mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1253000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | Encapsulated | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | TEN 40WIRH | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.666A | ||
Output Current 2 -1666mA | ||
Mount Type PCB | ||
Output Voltage 2 12V dc | ||
Input Ratio 4:1 | ||
MTBF 1253000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type Encapsulated | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series TEN 40WIRH | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 40W - TEN 40-11022WIRH
Features & Benefits
Applications
Can it operate within a wide temperature range?
Can adjustments be made to the output voltage?
Related links
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
