TRACO POWER TEN 6WIRH Isolated DC-DC Converter, 3.3V dc/ 1.8 A, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.92

(exc. VAT)

€51.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€41.92
5 - 9€40.66
10 - 24€39.41
25 - 49€37.74
50 +€36.07

*price indicative

RS Stock No.:
249-7320
Distrelec Article No.:
302-64-303
Mfr. Part No.:
TEN 6-11010WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

1.8A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

5

MTBF

3036000h

Number of Pins

10

Isolation Voltage

3kV dc

Maximum Output Power

6W

Package Type

Encapsulated DIP-24

Depth

10.2mm

Series

TEN 6WIRH

Length

31.8mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 6 watts.

Operate at ambient temperatures between -40°C and +85°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy