TRACOPOWER THN 30WIR DC/DC Converter, 5.1V dc/ 6 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€81.51

(exc. VAT)

€100.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 28 October 2026
  • Plus 20 unit(s) shipping from 05 November 2026
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€81.51
5 - 9€79.06
10 - 24€76.61
25 - 49€73.35
50 +€70.09

*price indicative

RS Stock No.:
249-7340
Distrelec Article No.:
302-64-335
Mfr. Part No.:
THN 30-2411WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

6A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

420800h

Output Voltage Adjustment Range

4.59/5.61 V dc

Number of Pins

6

Isolation Voltage

2.25kV dc

Maximum Output Power

30W

Package Type

Metal

Series

THN 30WIR

Width

25.4mm

Length

25.4mm

Depth

9.9mm

Standards/Approvals

RoHS

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 30W - THN 30-2411WIR


This isolated DC-DC converter is designed for railway applications, featuring a compact 1 inch x 1 inch metal package. It provides a 5.1V DC output with a 6000 mA current rating and operates within a wide input voltage range of 9 to 36V DC, ensuring versatility for various systems.

Features & Benefits


• 89% efficiency reduces heat generation

• Encapsulation protects against thermal and mechanical shocks

• Remote on/off control and adjustable output settings

• Complies with EN 50155 railway standards

• Includes short-circuit and overvoltage protection

Applications


• Ideal for railway electronics for power regulation

• Suitable for harsh industrial environments needing robust power solutions

Can it withstand extreme temperatures?


Yes, it operates between -40°C and 80°C.

Can it be remotely switched on or off?


Yes, it features remote on/off control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy