TDK-Lambda PXG-M DC/DC Converter, 24V dc/ 1.33 A, 75V Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

€77.53

(exc. VAT)

€95.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.53

*price indicative

RS Stock No.:
283-1815
Distrelec Article No.:
302-39-384
Mfr. Part No.:
PXG-M15-24WS12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

75V

Output Current 1

1.33A

Mount Type

Surface

Output Voltage 2

5V

Input Ratio

4:1

MTBF

2080000h

Output Voltage Adjustment Range

4.5/28.8 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

5kV

Maximum Output Power

20W

Width

1in

Standards/Approvals

IEC 60601-1, IEC 62368-1

Weight

24g

Length

1.6in

Series

PXG-M

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.

Less Board Area Needed

Suitable For Medical and Industrial Applications

High Input to Output Isolation

Longer Battery Life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy