TDK-Lambda PXG-M DC/DC Converter, 24V, 5 V/, 75V dc Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 283-1817
- Distrelec Article No.:
- 302-39-386
- Mfr. Part No.:
- PXG-M15-48WD12
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1817
- Distrelec Article No.:
- 302-39-386
- Mfr. Part No.:
- PXG-M15-48WD12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 24V, 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Output Voltage Adjustment Range | 4.5/28.8 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 5000V ac | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Series | PXG-M | |
| Width | 25.4mm | |
| Standards/Approvals | IEC/ANSI/AAMI ES/CSA/EN60601-1, IEC/UL/CSA/EN62368-1, CE Mark and UKCA Mark | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Weight | 24g | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 89.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 24V, 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Output Voltage Adjustment Range 4.5/28.8 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 5000V ac | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Series PXG-M | ||
Width 25.4mm | ||
Standards/Approvals IEC/ANSI/AAMI ES/CSA/EN60601-1, IEC/UL/CSA/EN62368-1, CE Mark and UKCA Mark | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Weight 24g | ||
Maximum Operating Temperature 105°C | ||
Efficiency 89.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 48V dc Input Surface
