Weidmüller DC/DC Converter, 29.5V dc/ 5 A, 24V dc Input, 24V dc Input, DIN Rail 120 W, 70 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 287-4653
- Distrelec Article No.:
- 300-90-422
- Mfr. Part No.:
- 2001800000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€230.22
(exc. VAT)
€283.17
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 December 2026
- Plus 2 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €230.22 |
*price indicative
- RS Stock No.:
- 287-4653
- Distrelec Article No.:
- 300-90-422
- Mfr. Part No.:
- 2001800000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Output Voltage 1 | 29.5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 5A | |
| Output Voltage 2 | 24V dc | |
| Mount Type | DIN Rail | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Voltage Adjustment Range | 22.5/29.5 V | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 120W | |
| Length | 130mm | |
| Depth | 120mm | |
| Width | 32mm | |
| Weight | 767g | |
| Standards/Approvals | EN50178 /VDE0160, DIN57100-410, VDE0106-101, VDE0100-410, 61558-2-16, IEC 60950-1, EN60204 | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.95% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Output Voltage 1 29.5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 5A | ||
Output Voltage 2 24V dc | ||
Mount Type DIN Rail | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Voltage Adjustment Range 22.5/29.5 V | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 120W | ||
Length 130mm | ||
Depth 120mm | ||
Width 32mm | ||
Weight 767g | ||
Standards/Approvals EN50178 /VDE0160, DIN57100-410, VDE0106-101, VDE0100-410, 61558-2-16, IEC 60950-1, EN60204 | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.95% | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller DC/DC Converter 24V dc Input DIN Rail 240 W, 70 °C Max Temp -25 °C Min Temp
- PULS CD5 DC/DC Converter 32.4V dc Input DIN Rail 120 W, 70 °C Max Temp -25 °C Min Temp
- PULS DIMENSION-CD DC/DC Converter 32.4V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 5 W, 70 °C Max Temp -25 °C Min Temp
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 6 W, 70 °C Max Temp -25 °C Min Temp
