Microchip MIC45M235T-E/5JW, DC/DC Power Supply Module 1-Channel 35 A 16V Input, 3.46V 4.5V Input, 2 MHz 44-Pin, LGA
- RS Stock No.:
- 842-592
- Mfr. Part No.:
- MIC45M235T-E/5JW
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 842-592
- Mfr. Part No.:
- MIC45M235T-E/5JW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | DC/DC Power Supply Module | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2MHz | |
| Mount Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 44 | |
| Output Voltage 1 | 3.46V | |
| Output Current 1 | 35A | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Series | MIC45M235T | |
| Height | 6.46mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type DC/DC Power Supply Module | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2MHz | ||
Mount Type Surface Mount | ||
Package Type LGA | ||
Pin Count 44 | ||
Output Voltage 1 3.46V | ||
Output Current 1 35A | ||
Length 17mm | ||
Standards/Approvals No | ||
Width 11mm | ||
Series MIC45M235T | ||
Height 6.46mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Switching Buck Regulator Module is a high-efficiency DC/DC converter designed to deliver up to 35A continuous output. Its Compact design simplifies integration, making it Ideal for power management in various applications.
Supports input voltage range of 4.5V to 16V with adjustable output from 0.6V to 3.46V
Incorporates Advanced protection features including thermal shutdown and hiccup mode overcurrent protection
Offers programmable soft start and frequency control, optimising performance for diverse loads
Utilises integrated inductors and components to minimise the need for external parts
Related links
- Wurth Elektronik 171053601 6V 4V Input LGA
- Analog Devices LTM8032EV#PBF 10V 3.3V Input LGA
- Wurth Elektronik 171010560 4V 2.5V Input LGA
- Wurth Elektronik 171020560 4V 2.5V Input LGA
- Analog Devices LTM8023EV#PBF 10V 3.6V Input LGA
- Texas Instruments LMZ12001TZ-ADJ/NOPB 6V 4.5V Input
- Texas Instruments PTH08T241WAD 5.5V 4.5V Input
- Texas Instruments PTH08T231WAZ 5.5V 4.5V Input, 300 kHz 10-Pin
