Analog Devices LTM8023EV#PBF, DC/DC Power Supply Module 5-Channel 2 A 36V Input, 10V 3.6V Input, 2.4 MHz 50-Pin, LGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-382
Mfr. Part No.:
LTM8023EV#PBF
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

2.4MHz

Mount Type

Surface

Package Type

LGA

Pin Count

50

Output Current 1

2A

Output Voltage 2

800mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.92mm

Length

11.25mm

Maximum Input Voltage

36V

Series

μModule

Standards/Approvals

No

Minimum Input Voltage

3.6V

Automotive Standard

No

μModule Regulators, Single Output


Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.

The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy