Analog Devices LTM8032EV#PBF, DC/DC Power Supply Module 1-Channel 2 A 36V Input, 10V 3.3V Input, 2400 kHz 71-Pin, LGA
- RS Stock No.:
- 711-2557
- Mfr. Part No.:
- LTM8032EV#PBF
- Manufacturer:
- Analog Devices
Subtotal (1 unit)*
€28.99
(exc. VAT)
€35.66
(inc. VAT)
Temporarily out of stock
- 334 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.99 |
*price indicative
- RS Stock No.:
- 711-2557
- Mfr. Part No.:
- LTM8032EV#PBF
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 2400kHz | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 71 | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 800mV | |
| Output Current 1 | 2A | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.97mm | |
| Maximum Input Voltage | 36V | |
| Standards/Approvals | No | |
| Series | μModule | |
| Length | 15mm | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 2400kHz | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 71 | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 800mV | ||
Output Current 1 2A | ||
Maximum Operating Temperature 125°C | ||
Height 2.97mm | ||
Maximum Input Voltage 36V | ||
Standards/Approvals No | ||
Series μModule | ||
Length 15mm | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard No | ||
Switching Regulators, Ultralow Noise Regulators, Linear Technology
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Related links
- Analog Devices LTM8023EV#PBF 10V 3.6V Input LGA
- Analog Devices LTM8022EV#PBF LGA
- Analog Devices 5-Channel DC/DC Switching Regulator 15 V, 3.3 V 133-Pin
- Wurth Elektronik 173951536 15V 3.3V Input THT
- Texas Instruments PTH04000WAH 3.6V 3.3V Input DIP
- Texas Instruments 3.6V 3.3V Input DIP
- Texas Instruments TPSM84203EAB 3.3V 4.5V Input SIP
- Analog Devices LTM4605EV#PBF Buck Converter 440 kHz 141-Pin, LGA
