Texas Instruments DCP010505DBP, DC/DC Power Supply Module 5-Channel 100 mA 5.5V Input, 5V 4.5V Input, 400 kHz 7-Pin,
- RS Stock No.:
- 252-5429
- Mfr. Part No.:
- DCP010505DBP
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€443.15
(exc. VAT)
€545.08
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €17.726 | €443.15 | - |
| 50 - 100 | €17.506 | €437.65 | 1% |
| 125 + | €17.292 | €432.30 | 2% |
*price indicative
- RS Stock No.:
- 252-5429
- Mfr. Part No.:
- DCP010505DBP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Output Power | 1W | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Output Current 1 | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 60950, RoHS | |
| Series | DCP01 | |
| Length | 19.69mm | |
| Height | 5.33mm | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Output Power 1W | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 7 | ||
Output Current 1 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 60950, RoHS | ||
Series DCP01 | ||
Length 19.69mm | ||
Height 5.33mm | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Input Voltage 4.5V | ||
Related links
- Texas Instruments DCP010505DBP 5V 4.5V Input
- Texas Instruments 5V 4.5V Input SOP
- Texas Instruments 15V 4.5V Input PDIP
- Texas Instruments 15V 4.5V Input PDIP
- Texas Instruments 9V 4.5V Input PDIP
- Texas Instruments 12V 4.5V Input PDIP
- Texas Instruments 5V 4.5V Input PDIP
- Texas Instruments DCV010505P-U 5V 4.5V Input SOP