Texas Instruments, DC/DC Power Supply Module 5-Channel 200 mA 5.5V Input, 5V 4.5V Input, 400 kHz 7-Pin, SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-5467
Mfr. Part No.:
DCV010505P-U
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Output Power

0.97W

Maximum Switching Frequency

400kHz

Mount Type

Surface

Package Type

SOP

Pin Count

7

Output Current 1

200mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 1950

Maximum Input Voltage

5.5V

Height

3.94mm

Length

19.18mm

Series

DCV01

Minimum Input Voltage

4.5V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy