Texas Instruments DCP020515DP, DC/DC Power Supply Module 2-Channel 66 mA 5.5V Input, 15V 4.5V Input, 400 kHz 7-Pin, PDIP

Subtotal (1 tube of 25 units)*

€469.75

(exc. VAT)

€577.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€18.79€469.75

*price indicative

RS Stock No.:
252-5452
Mfr. Part No.:
DCP020515DP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

400kHz

Output Power

2W

Mount Type

Through Hole

Package Type

PDIP

Pin Count

7

Output Current 1

66mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DCP02

Length

19.18mm

Height

3.94mm

Maximum Input Voltage

5.5V

Standards/Approvals

RoHS, UL 1950

Automotive Standard

No

Minimum Input Voltage

4.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy