Texas Instruments LMZ12010TZ/NOPB, DC/DC Power Supply Module 1-Channel 10 A 20V Input, 6V 6V Input, 404 kHz 11-Pin,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-5505
Mfr. Part No.:
LMZ12010TZ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

404kHz

Mount Type

Surface

Package Type

TO-PMOD

Pin Count

11

Minimum Operating Temperature

-40°C

Output Current 1

10A

Maximum Operating Temperature

85°C

Length

15mm

Series

LMZ12010

Standards/Approvals

RoHS, EN 55022

Height

5.9mm

Maximum Input Voltage

20V

Automotive Standard

No

Minimum Input Voltage

6V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy