Texas Instruments PTR08060WVD, DC-DC Power Supply Module 14 V Input, 5-Pin, SIP Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
660-6409
Mfr. Part No.:
PTR08060WVD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Mounting Type

Through Hole

Package Type

SIP Module

Pin Count

5

Dimensions

16.51 x 11.5 x 9.42mm

Height

9.42mm

Length

16.51mm

Maximum Input Voltage

14 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

11.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy