Philips Geared DC Geared Motor, 5 W, 12V dc, 30 Ncm, 60rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 440-082
- Mfr. Part No.:
- 9904 120 55606
- Manufacturer:
- Philips
Subtotal (1 unit)*
€57.78
(exc. VAT)
€71.07
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.78 |
*price indicative
- RS Stock No.:
- 440-082
- Mfr. Part No.:
- 9904 120 55606
- Manufacturer:
- Philips
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Geared | |
| Power Rating | 5W | |
| Output Speed | 60rpm | |
| Shaft Diameter | 4mm | |
| Mount Type | Panel | |
| Maximum Output Torque | 30Ncm | |
| Gearhead Type | Spur | |
| Length | 39mm | |
| Shaft Length | 16mm | |
| Standards/Approvals | No | |
| Width | 54mm | |
| Depth | 80.6mm | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Geared | ||
Power Rating 5W | ||
Output Speed 60rpm | ||
Shaft Diameter 4mm | ||
Mount Type Panel | ||
Maximum Output Torque 30Ncm | ||
Gearhead Type Spur | ||
Length 39mm | ||
Shaft Length 16mm | ||
Standards/Approvals No | ||
Width 54mm | ||
Depth 80.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL


Nylon Geared - Heavy Duty Motors
Related links
- Philips Brushed Geared DC Geared Motor 6 V dc 330 rpm, 4mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 60rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 60rpm, 3 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 780rpm, 5.5 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 575rpm, 8 mm Shaft Diameter
- RS PRO Geared DC Geared Motor 30 Ncm 5 mm Shaft Diameter
- RS PRO Geared DC Geared Motor 30 Ncm 5 mm Shaft Diameter
