Trident Engineering Geared DC Geared Motor, 12V dc, 60 mNm, 60rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 398-9669
- Mfr. Part No.:
- 20G-12-150
- Manufacturer:
- Trident Engineering
Subtotal (1 unit)*
€37.39
(exc. VAT)
€45.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.39 |
*price indicative
- RS Stock No.:
- 398-9669
- Mfr. Part No.:
- 20G-12-150
- Manufacturer:
- Trident Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trident Engineering | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Geared | |
| Output Speed | 60rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 60mNm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 150:1 | |
| Current Rating | 110mA | |
| Material | Steel | |
| Length | 39.5mm | |
| Shaft Length | 7.5mm | |
| Depth | 20.4mm | |
| Width | 20.4mm | |
| Standards/Approvals | RoHS | |
| Series | 20 g | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Trident Engineering | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Geared | ||
Output Speed 60rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 60mNm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 150:1 | ||
Current Rating 110mA | ||
Material Steel | ||
Length 39.5mm | ||
Shaft Length 7.5mm | ||
Depth 20.4mm | ||
Width 20.4mm | ||
Standards/Approvals RoHS | ||
Series 20 g | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- CN
Geared DC Motor, Model 20GN
Used for applications such as card reader mechanisms, small drawer actuators, pan & tilt operation and general instrumentation
Spur gearhead
Maximum axial load of 2N
Maximum radial load 2.5N
Related links
- RS PRO Brushed Geared DC Geared Motor 12V dc 60rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 31rpm, 2.34 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 600 mNm 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 23rpm, 6 mm Shaft Diameter
- RS PRO Geared DC Motor 12V dc 8311rpm, 6.35 mm Shaft Diameter
- Philips Geared DC Geared Motor 12V dc 60rpm, 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 60rpm, 8 mm Shaft Diameter
