Micromotors Geared DC Geared Motor, 7.2 W, 12V dc, 10 Ncm, 235rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 409-5232
- Mfr. Part No.:
- HV155-12-21
- Manufacturer:
- Micromotors
Image representative of range
Subtotal (1 unit)*
€43.97
(exc. VAT)
€54.08
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.97 |
*price indicative
- RS Stock No.:
- 409-5232
- Mfr. Part No.:
- HV155-12-21
- Manufacturer:
- Micromotors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micromotors | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Geared | |
| Power Rating | 7.2W | |
| Output Speed | 235rpm | |
| Shaft Diameter | 4mm | |
| Mount Type | Any Position | |
| Maximum Output Torque | 10Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 140:1 | |
| Current Rating | 600mA | |
| Material | Steel | |
| Shaft Length | 11mm | |
| Length | 62.5mm | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Depth | 27mm | |
| Series | HV155 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Micromotors | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Geared | ||
Power Rating 7.2W | ||
Output Speed 235rpm | ||
Shaft Diameter 4mm | ||
Mount Type Any Position | ||
Maximum Output Torque 10Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 140:1 | ||
Current Rating 600mA | ||
Material Steel | ||
Shaft Length 11mm | ||
Length 62.5mm | ||
Standards/Approvals No | ||
Width 30mm | ||
Depth 27mm | ||
Series HV155 | ||
Core Construction Iron Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HV155 Series 7.2 W geared motors
Standard geared motors for integration into small precision systems.
Solder lug connections.
The VDR system minimises electrical interference.
Related links
- Micromotors Geared DC Geared Motor 12V dc 62rpm, 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 40 Ncm 6 mm Shaft Diameter
- Micromotors Geared DC Geared Motor 12V dc 210rpm, 6 mm Shaft Diameter
- RS PRO Geared DC Geared Motor 10 Ncm 5 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 2008rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 66rpm, 4 mm Shaft Diameter
