KLS DC Plug Rated At 1A, 34 V AC/DC, Cable Mount, length 42.2mm, Nickel Plated
- RS Stock No.:
- 285-6749
- Distrelec Article No.:
- 300-68-491
- Mfr. Part No.:
- KLS 2
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 13-01-2025, delivery within 2 working days
Price Each (In a Box of 100)
€1.092
(exc. VAT)
€1.343
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €1.092 | €109.20 |
200 + | €1.008 | €100.80 |
*price indicative
- RS Stock No.:
- 285-6749
- Distrelec Article No.:
- 300-68-491
- Mfr. Part No.:
- KLS 2
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Lumberg jack plug, compliant with JIS C 6560 JC35P2 standards, is designed for 3.5 mm audio connections with 2 poles/mono configuration. It features a straight version with a ball-headed design for easy insertion and removal. Additionally, it is equipped with bend protection to prevent damage to the cable and solder terminals for secure connections.
Temperature range -20 to +70 °C
Insulating body POM and PC
Insulating body POM and PC
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 1A |
Inner Diameter | 4mm |
Body Orientation | Straight |
Outer Diameter | 8.3mm |
Voltage Rating | 34 V AC/DC |
Length | 42.2mm |
Width | 8.3mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel Plated |
Series | KLS |