SEGGER 8.22.00 J-Trace RISC-V,

Subtotal (1 unit)*

€2,868.40

(exc. VAT)

€3,528.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,868.40

*price indicative

RS Stock No.:
861-818
Mfr. Part No.:
8.22.00 J-Trace RISC-V
Manufacturer:
SEGGER
Find similar products by selecting one or more attributes.
Select all

Brand

SEGGER

Core Architecture

RISC-V

Kit Type

J-Trace PRO Cortex Streaming Trace Probe

Standards/Approvals

No

Sub Type

Probe

For Use With

Windows

Product Type

Probe

COO (Country of Origin):
DE
The SEGGER debug and trace probe enhances embedded application development. Offering unparalleled speed and unlimited breakpoints, this solution is tailored for RISC-V architecture, ensuring developers achieve optimal results with ease.

Achieves ultra-fast download speeds of up to 1 Megabyte per second

Enables unlimited breakpoints in both internal and external flash memory

Supports Advanced debugging features like Real-Time Transfer for interactive user I/O

Includes built-in virtual COM port functionality for seamless logging and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy