Teng Tools DET Series for Deburring Edges, Holes, Pipe Deburring Tool, High Speed Steel Blade, Knife Blade
- RS Stock No.:
- 103-003
- Mfr. Part No.:
- DET02
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€19.00
(exc. VAT)
€23.37
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.00 |
*price indicative
- RS Stock No.:
- 103-003
- Mfr. Part No.:
- DET02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Deburring Tool | |
| Blade Type | Knife | |
| Materials Deburred | Edges, Holes, Pipe | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Series | DET | |
| Cut Direction | Automatically Adapts to The Shape of The Workpiece | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Deburring Tool | ||
Blade Type Knife | ||
Materials Deburred Edges, Holes, Pipe | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Series DET | ||
Cut Direction Automatically Adapts to The Shape of The Workpiece | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools deburring tool pocket clip has HSS blade knives are swivel mounted to automatically adapt to the shape of the piece and suitable for deburring operations on pipes, holes, edges, etc.
Handy pocket clip for added convenience
No batteries included
Related links
- Eclipse Deburring Tool, High Speed Steel Blade
- Noga RC2300 Series for Deburring Hardened Steel Deburring Tool Reversible Blade
- EXACT Deburring Tool 3 Flutes Blade
- CK T22 Series Deburring Tool Deburring Blade
- Teng Tools DBT Series for Deburring Pipe Deburring Tool Aluminium Blade, Pipe Reamer Blade
- Noga Deburring Tool, High Speed Steel Blade
- Noga NG-1 Series Deburring Tool, High Speed Steel Blade
- Noga NG Series Deburring Tool, High Speed Steel Blade
