Teng Tools DBT Series for Deburring Pipe Deburring Tool, 54 mm, Aluminium Blade, Pipe Reamer Blade
- RS Stock No.:
- 103-004
- Mfr. Part No.:
- DBT54
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€215.26
(exc. VAT)
€264.77
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €215.26 |
*price indicative
- RS Stock No.:
- 103-004
- Mfr. Part No.:
- DBT54
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Deburring Tool | |
| Blade Type | Pipe Reamer | |
| Maximum Cutting Capacity | 54mm | |
| Minimum Cutting Capacity | 10mm | |
| Materials Deburred | Pipe | |
| Standards/Approvals | No | |
| Blade Material | Aluminium | |
| Series | DBT | |
| Overall Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Deburring Tool | ||
Blade Type Pipe Reamer | ||
Maximum Cutting Capacity 54mm | ||
Minimum Cutting Capacity 10mm | ||
Materials Deburred Pipe | ||
Standards/Approvals No | ||
Blade Material Aluminium | ||
Series DBT | ||
Overall Length 104mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools aluminium pipe reamer has cutters at both ends for internal and external deburring.
For deburring pipes of all types
No batteries included
Related links
- Teng Tools Cylinder Deburring Tool Aluminium Blade, Pipe Reamer Blade
- Teng Tools DBT41 Series for Deburring Brass Plastic Hand Reamer Pipe Reamer Blade
- Teng Tools DET Series for Deburring Edges Pipe Deburring Tool Knife Blade
- Deburring Tools
- Bahco for Deburring Copper Steel Deburring Tool, Aluminium Blade
- Dremel Dremel Max Series for Deburring Aluminium Deburring Tool Aluminium Blade, Deburring Blade
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
