Dremel Dremel Max Series for Deburring Aluminium Deburring Tool, 0.25 in, Aluminium Blade, Deburring Blade
- RS Stock No.:
- 432-997
- Mfr. Part No.:
- 2.615.821.532
- Manufacturer:
- Dremel
Subtotal (1 unit)*
€4.40
(exc. VAT)
€5.41
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.40 |
*price indicative
- RS Stock No.:
- 432-997
- Mfr. Part No.:
- 2.615.821.532
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Deburring Tool | |
| Blade Type | Deburring | |
| Maximum Cutting Capacity | 0.25in | |
| Materials Deburred | Aluminium | |
| Standards/Approvals | No | |
| Blade Material | Aluminium | |
| Overall Length | 12mm | |
| Cut Direction | Adjustable Direction | |
| Series | Dremel Max | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Deburring Tool | ||
Blade Type Deburring | ||
Maximum Cutting Capacity 0.25in | ||
Materials Deburred Aluminium | ||
Standards/Approvals No | ||
Blade Material Aluminium | ||
Overall Length 12mm | ||
Cut Direction Adjustable Direction | ||
Series Dremel Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Dremel Aluminium Oxide Grinding Stone is a versatile accessory designed for grinding, sharpening, and deburring various materials. Made from durable aluminium oxide, it is ideal for tasks such as sharpening lawn mower blades, screwdriver tips, knives, scissors, and chisels. It can also be used to remove flash from metal castings, smooth welded joints, grind off rivets, and remove rust.
Shank diameter 3.2 mm
Working diameter 25.4 mm
Accessory length 40 mm
Max speed 20 rpm
Disc shape
Related links
- Dremel Dremel Max Series for Deburring Soft Metal Wood Deburring Tool Ball-Shaped
- Dremel Dremel Max Series for Deburring Plastic Wood Deburring Tool, Stainless Steel Blade
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Ball-Nosed
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Flame-Shaped
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade
- Noga for Deburring Steel High Speed Steel Blade, D Type Blade
- CK T22 Series Deburring Tool Deburring Blade
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
